Bosch GWS 17-125 PSB Bosch Professional 125 mm 1.7 kW

Subtotal (1 unit)*

Kr. 3 920,74

(exc. VAT)

Kr. 4 900,92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 920,74

*price indicative

RS Stock No.:
269-4078
Mfr. Part No.:
06017D1700
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Switch Type

Protection Switch

Product Type

Angle Grinder

Disc Size

125mm

Speed

11500rpm

Voltage

230V

Power Rating

1.7kW

Overall Length

327mm

Model Number

GWS 17-125 PSB

Overall Height

108mm

Weight

2.2kg

Overall Width

265mm

Standards/Approvals

No

Series

Bosch Professional

RoHS Status: Exempted

COO (Country of Origin):
DE
The Bosch angle grinder that has new protection switch combined with an intelligent braking system for an instant shut off and quick standstill when the switch is released. It has high user protection with KickBack control and restart protection and side handle with vibration control.

Speed ​​selection for an individual speed setting

Reduced grip size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy