HARWIN 3 mm Grounding Contact

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

Kr. 67,99

(exc. VAT)

Kr. 84,99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 500 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 67,99-
10 - 49Kr. 62,008%
50 +Kr. 56,5116%

*price indicative

RS Stock No.:
247-9197
Mfr. Part No.:
S02-25200300
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Material

Nickel Silver

Product Type

Grounding Contact

Fixing Method

Surface Mount Shield Clips

Contact Plating

Unplated

Height

3mm

Standards/Approvals

No

Width

20mm

Length

25mm

RoHS Status: Exempted

The HARWIN RFI shield can provides excellent RFI and EMI protection to sensitive circuitry at the PCB level. It has shield thickness of 0.2 mm. It has dimensions of 25 x 20 mm with 3 mm height.

Connection type with SMT shield clips

Easy to use and rework – no additional soldering operations required

Base material of contact Nickel silver

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy