Makita 191D Lawnmower Blade
- RS Stock No.:
- 252-2556
- Mfr. Part No.:
- 191D52-7
- Brand:
- Makita
Subtotal (1 unit)*
Kr. 460,93
(exc. VAT)
Kr. 576,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 460,93 |
*price indicative
- RS Stock No.:
- 252-2556
- Mfr. Part No.:
- 191D52-7
- Brand:
- Makita
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
| Brand | Makita | |
| Product Type | Grounds Maintenance Accessory | |
| Accessory Type | Lawnmower Blade | |
| Length | 21in | |
| Series | 191D | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Grounds Maintenance Accessory | ||
Accessory Type Lawnmower Blade | ||
Length 21in | ||
Series 191D | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Makita lawn mower blade (191D52-7) installs quickly and easily with one-bolt installation. It is engineered to cut cleanly and create fine clippings to help promote lawn health. The lawn mower blade tilts toward the front of the mower to prevent double cutting, providing improved run time. This is a direct replacement for the original lawn mower blade. For use with Makita 18V LXT X2 (36V) cordless lawn mowers (XML07, XML08, and XML09, sold separately). With zero emissions, lower noise and reduced maintenance, 18V X2 (36V) LXT cordless lawn mowers are a welcome solution for efficient grass cutting.
Suitable for Makita DLM530/532/355 cordless Lawn Mowers
3 in 1 blade for mulching, cutting and side discharging
Cuts cleanly and creates fine clippings to help promote lawn growth
Installs quickly and easily with one bolt installation