DiodesZetex Hall Effect Sensor 2.5 mA Unipolar Surface Mount Linear, 85 °C, -40 °C, 27V, 2.7 V

Subtotal (1 reel of 3000 units)*

Kr. 11 154,00

(exc. VAT)

Kr. 13 944,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +Kr. 3,718Kr. 11 154,00

*price indicative

RS Stock No.:
222-2749
Mfr. Part No.:
AH3233Q-W-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

27V

Supply Current

2.5mA

Actuator Type

Unipolar

Terminal Type

Surface Mount

Output Type

Linear

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

The DiodesZetex Two-wire automotive hall effect unipolar / latch switches is high voltage, high sensitivity switch IC with automotive-compliant AEC-Q100 qualification designed for position and proximity sensing in automotive applications.

Battery polarity reverse connection protection

Transient spike voltage protection

Over-temperature shut down and auto-restart

UVLO protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy