Osram 28 W Halogen Bulb SES / E14, 230 V, 50mm
- RS Stock No.:
- 672-8016
- Mfr. Part No.:
- 4008321212115
- Brand:
- Osram
Subtotal (1 unit)*
Kr. 32,00
(exc. VAT)
Kr. 40,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | Kr. 32,00 |
*price indicative
- RS Stock No.:
- 672-8016
- Mfr. Part No.:
- 4008321212115
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Related links
- Osram HALOSTAR 35 W Halogen Capsule Bulb GY6.35 12 mm
- Bailey Electric & Electronics bv 21 W Halogen Bulb, 24V
- Bailey Electric & Electronics bv 40 W Halogen Bulb, 230V
- Bailey Electric & Electronics bv 75 W Halogen Bulb, 24V
- LEDVANCE 50 W Halogen Bulb GY6.35 12V, 12 mm
- Legrand 75 W Halogen Bulb E27 110 mm
- Bailey Electric & Electronics bv Oven G4 10 W Halogen Bulb G4 24V, 8 mm
- Bailey Electric & Electronics bv Oven GY6.35 50 W Halogen Bulb GY6.35 24V, 11 mm
