StarTech.com 5 x 1.7 x 0.3 in
- RS Stock No.:
- 280-4657
- Distrelec Article No.:
- 302-52-589
- Mfr. Part No.:
- PEX1TO162
- Brand:
- StarTech.com
Subtotal (1 unit)*
Kr. 414,51
(exc. VAT)
Kr. 518,14
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 414,51 |
*price indicative
- RS Stock No.:
- 280-4657
- Distrelec Article No.:
- 302-52-589
- Mfr. Part No.:
- PEX1TO162
- Brand:
- StarTech.com
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
| Brand | StarTech.com | |
| Product Type | Hard Drive Adapter | |
| Dimensions | 5 x 1.7 x 0.3 in | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Hard Drive Adapter | ||
Dimensions 5 x 1.7 x 0.3 in | ||
- COO (Country of Origin):
- TW
The StarTech.com PCIe x1 to PCIe x16 Slot Extension adapter provides enhanced compatibility between motherboards and a variety of PCI Express expansion cards. The PCI Express x1 to x16 adapter accommodates low profile x2, x4, x8, x12 or x16 PCI Express cards eliminating the cost and hassle of upgrading a PCIe card or replacing the motherboard for the sake of compatibility.
RoHS compliant
Lifetime warranty
Complete pass through designs
Related links
- Ansmann 1.35 x 3.5 x 10 mm Hollow Plug 2.1 x 5 x 12 mm Hollow Plug
- RPM973-H16E4A ROHM 900nm 7.6 x 1.7 x 2.13mm
- StarTech.com M2 Adapter 3.9 x 2.8 x 0.3 in PCIe SFF TA
- Qnity Laird Nickel Strip 609.6 mm x 1.6mm x 1.7 mm
- OUTILLAGE MAGAFOR Solid Carbide 1 Steps Drill Cylindrical/Straight
- Ansmann 2.5 x 5.5 x 12 mm Hollow Plug 1.35 x 3.5 x 10 mm Hollow Plug, 3.5 x 15 mm Jack
- StarTech.com 1 Port PCIe PCIe Slot Extension Adapter
- TE Connectivity 6375 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 0.3 x 0.3 in Tab Size 16 AWG to