StarTech.com USB 77 x 77 x 44 mm Hard Drive Docking Station 22 mm - M.2 NVMe

Subtotal (1 unit)*

Kr. 2 919,03

(exc. VAT)

Kr. 3 648,79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 919,03

*price indicative

RS Stock No.:
277-303
Mfr. Part No.:
M2-HDD-DUPLICATOR-N1
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Supported Number of Drives

2

Product Type

Hard Drive Docking Station

Drive Size

22 mm - M.2 NVMe

Dimensions

77 x 77 x 44 mm

Supported Form Factor

USB

COO (Country of Origin):
CN

StarTech Hard Drive Docking Station, 22mm Drive Size, USB Supported Form Factor - M2-HDD-DUPLICATOR-N1


This hard drive docking station is a Compact M.2 NVMe duplicator and dock that enables standalone, sector-by-sector cloning and external access to M.2 NVMe SSDs without a host PC. It accepts M.2 (PCIe, NVMe, M‑Key) drives, supports drives with pre‑installed heatsinks and 4Kn sectors, and offers an audible completion alert Plus LED indicators for progress and status. The unit uses an AC adaptor and provides Active and passive cooling to maintain performance during intensive operations.

Features and Benefits:


• 90GBpm duplication speed for Rapid sector-by-sector copying
• USB 3.2 Gen2 x 2 20Gbps host port for high-throughput transfers
• Top-loading dual-bay design accommodates M.2 drives with heatsinks

Applications


• Suitable for backing up critical NVMe SSD contents
• Used for replicating configured system images rapidly
• Ideal for migrating data during M.2 SSD upgrades

What power inputs does the unit accept?


It uses an included universal AC adaptor with 100 to 240VAC input and a 12VDC output.

Which drive heights and interfaces are supported?


It supports 2230, 2242, 2260, 2280 and 22110 heights and M.2 PCIe NVMe (M‑Key) interfaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy