Transcend TS1TMTE672A-I M.2 (2280) 1 TB Internal SSD
- RS Stock No.:
- 175-051
- Mfr. Part No.:
- TS1TMTE672A-I
- Brand:
- Transcend
Subtotal (1 unit)*
Kr. 11 973,10
(exc. VAT)
Kr. 14 966,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 11 973,10 |
*price indicative
- RS Stock No.:
- 175-051
- Mfr. Part No.:
- TS1TMTE672A-I
- Brand:
- Transcend
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
| Brand | Transcend | |
| Memory Size | 1TB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | TS1TMTE672A-I | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2280) | |
| NAND Type | 3D TLC | |
| Encryption Level | AES-256 | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Height | 2.23mm | |
| Length | 80mm | |
| Standards/Approvals | TCG OPAL | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 1TB | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number TS1TMTE672A-I | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2280) | ||
NAND Type 3D TLC | ||
Encryption Level AES-256 | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Height 2.23mm | ||
Length 80mm | ||
Standards/Approvals TCG OPAL | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
The Transcend Offers advanced hard drives designed for optimal performance and durability, featuring a global wear-leveling function that extends lifespan and enhances bad block management. With advanced garbage collection and a wide operating temperature range of -40°C to 85°C, these drives ensure reliable operation in demanding environments.
Anti-sulfur resistor
Power shield function
Related links
- Transcend MTS970T-I M.2 (2280) 1 TB Internal SSD
- Transcend MTE712A-I M.2 (2280) 1 TB Internal SSD
- Transcend MTS960T-I M.2 (2280) 1 TB Internal SSD
- Transcend MTE710T-I M.2 (2280) 1 TB Internal SSD
- Transcend MTE712A M.2 (2280) 1 TB Internal SSD
- Transcend MTE720T M.2 (2280) 1 TB Internal SSD
- Transcend TS1TMTS970P M.2 (2280) 1 TB Internal SSD
- Transcend TS1TMTS970A M.2 (2280) 1 TB Internal SSD