Verbatim Vx500 1TB 1 TB External Hard Drive
- RS Stock No.:
- 358-880
- Mfr. Part No.:
- 47444
- Brand:
- Verbatim
Subtotal (1 unit)*
Kr. 3 389,67
(exc. VAT)
Kr. 4 237,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 72 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 389,67 |
*price indicative
- RS Stock No.:
- 358-880
- Mfr. Part No.:
- 47444
- Brand:
- Verbatim
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
| Brand | Verbatim | |
| Product Type | Hard Drive | |
| Sub Type | SSD | |
| Memory Size | 1TB | |
| Model Number | Vx500 1TB | |
| Internal/External | External | |
| Industrial Grade | No | |
| Interface Type | USB 3.2 | |
| Standards/Approvals | RoHS | |
| Height | 30mm | |
| Length | 180mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Product Type Hard Drive | ||
Sub Type SSD | ||
Memory Size 1TB | ||
Model Number Vx500 1TB | ||
Internal/External External | ||
Industrial Grade No | ||
Interface Type USB 3.2 | ||
Standards/Approvals RoHS | ||
Height 30mm | ||
Length 180mm | ||
Width 90mm | ||
- COO (Country of Origin):
- CN
The Verbatim Vx500 External SSD uses high speed flash memory and a USB 3.2 Generation 2 controller, optimized to provide unparalleled performance,
USB 3.2 Gen 2 Performance
Sleek space grey aluminum design
Small in size 92mm x 29mm x 9mm or 29 grams
Supplied with USB-C & USB-A cables
Related links
- Verbatim Vx500 2TB 2 TB External Hard Drive
- Verbatim Store 'n' Go 63.5 mm 1 TB External Portable Hard Drive
- Seagate LACIE RUGGED USB-C 1 TB External Hard Drive
- Integral Memory INSSD1TPORT3.2SLIMXS Portable SSD 1 TB External Hard Drive
- iStorage diskAshur PRO2 1 TB External External Hard Drive
- Transcend StoreJet 25M3 2.5 in 1 TB External External Hard Drive
- Transcend StoreJet C3S 2.5 in 1 TB External External Hard Drive
- iStorage Portable HDD 1 TB External Hard Disk Drive