Transcend SSD250N 2.5 in 2 TB Internal SSD
- RS Stock No.:
- 240-5517
- Mfr. Part No.:
- TS2TSSD250N
- Brand:
- Transcend
Subtotal (1 unit)*
Kr. 6 370,82
(exc. VAT)
Kr. 7 963,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 370,82 |
*price indicative
- RS Stock No.:
- 240-5517
- Mfr. Part No.:
- TS2TSSD250N
- Brand:
- Transcend
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
| Brand | Transcend | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Memory Size | 2TB | |
| Model Number | SSD250N | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | No | |
| NAND Type | TLC | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 6.8mm | |
| Standards/Approvals | FCC, BSMI, CE, KC, RCM | |
| Width | 69.85mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Sub Type SSD | ||
Memory Size 2TB | ||
Model Number SSD250N | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade No | ||
NAND Type TLC | ||
Interface Type SATA III | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 6.8mm | ||
Standards/Approvals FCC, BSMI, CE, KC, RCM | ||
Width 69.85mm | ||
Length 100mm | ||
- COO (Country of Origin):
- TW
The Transcend 2 TB SSD features high durability, proven stability, and guaranteed reliability that boost NAS systems a great deal. It is designed exclusively for NAS systems. It has secure data and prolong drive lifespan with advanced technologies.
High endurance for 24/7 operations
3D NAND flash and SATA III interface boost transfer speeds
Related links
- Transcend 2.5 in 2 TB Internal SSD
- Transcend SSD460K 2.5 in 2 TB Internal SSD
- Transcend TS2TSSD452K 2.5 in 2 TB Internal SSD
- Transcend TS2TSSD472K 2.5 in 2 TB Internal SSD
- Transcend TS2TSSD470N 2.5 in 2 TB Internal SSD
- Transcend TS2TUTE210T 2.5 in 2 TB Internal SSD
- Transcend SSD452K2 2.5 in 2 TB Internal SSD
- Transcend SSD470K 2.5 in 2 TB Internal SSD