InnoDisk 3TE7 mSATA 2 TB Internal SSD

Subtotal (1 unit)*

Kr. 6 628,13

(exc. VAT)

Kr. 8 285,16

(inc. VAT)

Add to Basket
Select or type quantity
Supply shortage
  • 2 left, ready to ship
Our current stock is limited and our suppliers are expecting shortages.
Units
Per unit
1 +Kr. 6 628,13

*price indicative

RS Stock No.:
252-3073
Mfr. Part No.:
DEMSR-02TDK1KCAQF
Brand:
InnoDisk
Find similar products by selecting one or more attributes.
Select all

Brand

InnoDisk

Model Number

3TE7

Memory Size

2TB

Sub Type

SSD

Product Type

SSD

Internal/External

Internal

Industrial Grade

Yes

Form Factor

mSATA

NAND Type

3D TLC

Interface Type

SATA III

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Height

3.7mm

Width

29.85mm

Length

50.8mm

COO (Country of Origin):
TW
The InnoDisk mSATA 3TE7 is SATA III 6.0 Gb/s flash based disk, which adopts latest SATA III NAND controller with Innodisk’s exclusive L³ FW architecture. The upgraded L³ FW architecture, combining Innodik signature 4K mapping algorithm L² FW architecture with powerful LDPC technology, makes 3TE7 series have outstanding high IOPS, better data integrity and extended lifespan through reducing the bad block number happening. Built-in thermal sensor and iData Guard ensure data integrity and reliability of mSATA 3TE7 for industrial applications.

mSATA SATA III solution for industrial field

High IOPS

iSMART disk health monitoring

iPower guard for protecting unstable start up and shut down.

iData guard for abnormal power failure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy