Western Digital MY PASSPORT ULTRA PORTABLE HDD STORAGE 2.5 in 4 TB External Hard Disk Drive

Subtotal (1 unit)*

Kr. 3 457,05

(exc. VAT)

Kr. 4 321,31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 457,05

*price indicative

RS Stock No.:
256-5985
Mfr. Part No.:
WDBFTM0040BSL-WESN
Brand:
Western Digital
Find similar products by selecting one or more attributes.
Select all

Brand

Western Digital

Memory Size

4TB

Model Number

MY PASSPORT ULTRA PORTABLE HDD STORAGE

Sub Type

HDD

Product Type

Hard Disk Drive

Internal/External

External

Industrial Grade

Yes

Form Factor

2.5 in

Encryption Level

256 bit AES

Interface Type

USB 3.2 Gen 1

Minimum Operating Temperature

5°C

Maximum Operating Temperature

95°C

Standards/Approvals

No

Width

81.6mm

Height

20.96mm

Length

110mm

RoHS Status: Not Applicable

COO (Country of Origin):
TH
The Western Digital my passport ultra portable drive delivers quick and easy storage for your PC, while the included USB 3.2 Gen1/USB 3.0 adapter makes sure its compatible with older machines. Fusing modern anodized metal and textures, the my passport ultra portable drive is available in a variety of colors to seamlessly match your personal style and the latest computers.

Innovative style and function

Easy-to-use backup software

High capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy