Western Digital WD Elements Portable Storage 3.5 in 5 TB External Hard Disk Drive

Subtotal (1 unit)*

Kr. 3 269,21

(exc. VAT)

Kr. 4 086,51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 269,21

*price indicative

RS Stock No.:
256-5999
Distrelec Article No.:
301-77-157
Mfr. Part No.:
WDBU6Y0050BBK-WESN
Brand:
Western Digital
Find similar products by selecting one or more attributes.
Select all

Brand

Western Digital

Model Number

WD Elements Portable Storage

Product Type

Hard Disk Drive

Sub Type

HDD

Memory Size

5TB

Internal/External

External

Industrial Grade

Yes

Form Factor

3.5 in

Interface Type

USB 3.0

Maximum Operating Temperature

35°C

Minimum Operating Temperature

5°C

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
TH
The Western Digital portable hard drive with USB 3.0 offer reliable, high-capacity storage to go, fast data transfer rates, universal connectivity and massive capacity for value-conscious consumers. The small, lightweight design offers up to 5TB capacity.

Fast transfer rates

Improve PC performance

WD quality inside and out

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy