Seagate EXPANSION PORTABLE HDD 4 TB External Hard Drive
- RS Stock No.:
- 256-6086
- Distrelec Article No.:
- 302-34-233
- Mfr. Part No.:
- STKM4000400
- Brand:
- Seagate
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 256-6086
- Distrelec Article No.:
- 302-34-233
- Mfr. Part No.:
- STKM4000400
- Brand:
- Seagate
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
| Brand | Seagate | |
| Sub Type | HDD | |
| Model Number | EXPANSION PORTABLE HDD | |
| Memory Size | 4TB | |
| Product Type | Hard Drive | |
| Internal/External | External | |
| Interface Type | USB 3.0 | |
| Width | 3.15in | |
| Height | 0.823in | |
| Standards/Approvals | RoHS | |
| Length | 115.3mm | |
| Select all | ||
|---|---|---|
Brand Seagate | ||
Sub Type HDD | ||
Model Number EXPANSION PORTABLE HDD | ||
Memory Size 4TB | ||
Product Type Hard Drive | ||
Internal/External External | ||
Interface Type USB 3.0 | ||
Width 3.15in | ||
Height 0.823in | ||
Standards/Approvals RoHS | ||
Length 115.3mm | ||
- COO (Country of Origin):
- TH
The Seagate Expansion portable drive is compact and perfect for taking with you on the go. Instantly add more storage space to your PC or Mac and take large files with you when you travel. Setup is straightforward, simply connect a single USB cable and you are ready to go. The drive is powered from the USB cable, so there is no need for an external power supply. Plus, it is automatically recognised by the windows or Mac operating system, so there is no software to installed nothing to configure.
Saving files is easy simply drag and drop
Take advantage of the fast data transfer speeds with the USB 3.0 interface by connecting to a USB 3.0 port
Plus, Seagate expansion comes with rescue data recovery services for additional peace of mind
Related links
- Seagate EXPANSION PORTABLE HDD 2 TB External Hard Drive
- Seagate EXPANSION PORTABLE HDD 5 TB External Hard Drive
- iStorage Portable HDD 4 TB External Hard Disk Drive
- Seagate EXPANSION DESKTOP HDD 4 TB External Desktop Hard Drive
- Transcend Portable HDD 4 TB External SSD
- Seagate EXPANSION DESKTOP HDD 6 TB External Desktop Hard Drive
- Silicon Power HDD 4 TB External USB Hard Drive
- iStorage Portable HDD 1 TB External Hard Disk Drive