Transcend MTE710T-I M.2 (2280) 256 GB Internal SSD
- RS Stock No.:
- 262-9716
- Mfr. Part No.:
- TS256GMTE710T-I
- Brand:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 262-9716
- Mfr. Part No.:
- TS256GMTE710T-I
- Brand:
- Transcend
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
| Brand | Transcend | |
| Sub Type | SSD | |
| Memory Size | 256GB | |
| Product Type | SSD | |
| Model Number | MTE710T-I | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2280) | |
| NAND Type | 3D TLC | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Height | 3.58mm | |
| Width | 22mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Memory Size 256GB | ||
Product Type SSD | ||
Model Number MTE710T-I | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2280) | ||
NAND Type 3D TLC | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Height 3.58mm | ||
Width 22mm | ||
Length 80mm | ||
RoHS Status: Exempted
Transcend Solid State Drive, 256GB Capacity, NVMe PCIe Gen 4 x 4 Interface - TS256GMTE710T-I
This solid state drive from Transcend provides high-performance data storage solutions. Designed in a compact M.2 form factor, this internal SSD measures 80mm x 22mm x 3.58mm and weighs just 10g, making it an ideal choice for mobile computing and industrial applications. With a capacity of 256GB and NVMe PCIe Gen 4 x4 interface, it ensures rapid data transfer speeds that significantly enhance workflow efficiency.
Features & Benefits
• Utilises PCIe Gen 4 x4 for superior transfer speeds
• Employs advanced 3D NAND technology for improved storage density
• Operates within an extended temperature range for reliability
• Integrated DRAM cache accelerates data access and processing
• Built with robust Corner Bond technology for durability
• Designed to withstand extreme environments, ensuring sustained performance
Applications
• Used for high-speed data processing in automation
• Ideal for embedded solutions in electrical and mechanical systems
• Suitable for industrial settings requiring a high-temperature SSD
• Employed in mobile computing devices for enhanced performance
What makes the internal SSD ideal for automation applications?
The combination of high transfer speeds, durable construction, and wide temperature range makes it suitable for automation, ensuring reliable operation in demanding environments.
How does the 3D NAND technology benefit storage efficiency?
3D NAND technology allows for vertical stacking of flash chips, which significantly improves density and performance compared to traditional 2D NAND structures.
What is the significance of the extended operating temperature range?
With an operating range of -40°C to 85°C, it maintains performance in extreme conditions, ensuring reliability in critical applications.
How does the built-in DRAM cache enhance performance?
The DRAM cache provides faster access to frequently used data, enabling quicker read and write operations, which are crucial for applications requiring high-speed storage solutions.
What kind of environments can the solid state drive operate in?
This SSD is designed for harsh industrial environments, including those with significant temperature fluctuations, making it suitable for various industrial applications.
Related links
- Transcend MTE710T-I M.2 (2280) 512 GB Internal SSD
- Transcend MTE710T-I M.2 (2280) 2 TB Internal SSD
- Transcend MTE710T-I M.2 (2280) 1 TB Internal SSD
- Transcend MTE710T M.2 (2280) 256 GB Internal SSD
- Transcend MTS970T-I M.2 (2280) 256 GB Internal SSD
- Transcend MTE712A-I M.2 (2280) 256 GB Internal SSD
- Transcend TS256GMTE672A-I M.2 (2280) 256 GB Internal SSD
- Transcend MTS960T-I M.2 (2280) 512 GB Internal SSD