InnoDisk 3IE7 M.2 (2242) 80 GB Internal SSD

Subtotal (1 unit)*

Kr. 1 101,68

(exc. VAT)

Kr. 1 377,10

(inc. VAT)

Add to Basket
Select or type quantity
Supply shortage
  • 7 left, ready to ship
Our current stock is limited and our suppliers are expecting shortages.
Units
Per unit
1 +Kr. 1 101,68

*price indicative

RS Stock No.:
267-7851
Mfr. Part No.:
DHM24-80GDK1KCAQL
Brand:
InnoDisk
Find similar products by selecting one or more attributes.
Select all

Brand

InnoDisk

Memory Size

80GB

Sub Type

SSD

Product Type

SSD

Model Number

3IE7

Internal/External

Internal

Form Factor

M.2 (2242)

Industrial Grade

Yes

NAND Type

3D TLC (SLC mode)

Interface Type

SATA III

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

95°C

Width

22mm

Length

42mm

Standards/Approvals

No

Height

3.5mm

COO (Country of Origin):
TW
The InnoDisk M.2 (S42) 3IE7 is characterized by L3 architecture with the latest SATA III NAND controller. L2 architecture is a 4K mapping algorithm that reduces WAF and features a real time wear levelling algorithm to provide high performance and prolong lifespan with exceptional reliability. M.2 (S42) 3IE7 is designed for industrial field, and supports several standard features, including TRIM, NCQ, and S.M.A.R.T. In addition, Innodisk’s exclusive industrial oriented firmware provides a flexible customization service, making it perfect for a variety of industrial applications.

Fully compliant with RoHS directive

IData guard is a comprehensive data protection mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy