ICY BOX IB-223U3a-B 2.5 in External Hard Disk Drive

Subtotal (1 unit)*

Kr. 307,36

(exc. VAT)

Kr. 384,20

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 14 unit(s), ready to ship from another location
Units
Per unit
1 +Kr. 307,36

*price indicative

RS Stock No.:
285-8238
Distrelec Article No.:
302-30-184
Mfr. Part No.:
IB-223U3A-B
Brand:
ICY BOX
Find similar products by selecting one or more attributes.
Select all

Brand

ICY BOX

Sub Type

HDD

Product Type

Hard Disk Drive

Model Number

IB-223U3a-B

Internal/External

External

Form Factor

2.5 in

Interface Type

USB 3.0

Width

80mm

Standards/Approvals

RoHS, REACH

Height

14mm

Length

130mm

COO (Country of Origin):
CN
The external enclosure for 2.5 inch HDDs/SSDs with a USB 3.0 interface and silicone protection sleeve. Designed with style and substance in mind, this sleek carbon look enclosure provides fast data transfer speeds and supports SATA III. With toolless HDD installation, LED indicators, and compatibility with both Windows and Mac systems, this enclosure offers convenience and protection for your valuable storage devices.

USB 3.0 Host interface up to 5 Gbit/s with UASP support

New chipset supports SATA III for optimal performance

Toolless HDD installation for easy setup

LED indicators for power and HDD access status

Supports HDDs/SSDs up to 9.5mm height with no capacity limit

Plug & Play and Hot Swap functionality for seamless use

Includes silicone protection sleeve for added durability

Stylish carbon look surface with protecting silicone sleeves for a modern design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy