Sander SanDisk Extreme PRO Portable SSD 2 TB External SSD

Subtotal (1 unit)*

Kr. 5 239,23

(exc. VAT)

Kr. 6 549,04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 239,23

*price indicative

RS Stock No.:
287-2394
Distrelec Article No.:
302-34-153
Mfr. Part No.:
SDSSDE81-2T00-G25
Brand:
Sander
Find similar products by selecting one or more attributes.
Select all

Brand

Sander

Model Number

SanDisk Extreme PRO Portable SSD

Sub Type

SSD

Memory Size

2TB

Product Type

SSD

Internal/External

External

Interface Type

USB 3.2

Encryption Level

128 bit AES

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Width

2.257in

Standards/Approvals

REACH, RoHS

Length

4.341in

Height

0.402in

COO (Country of Origin):
MY
The SanDisk Extreme PRO Portable SSD in 2TB capacity is a powerful solid-state drive designed for high-performance tasks. With read and write speeds of up to 2000MB/s, this rugged and portable drive offers drop protection and IP55 water and dust resistance. The durable aluminum chassis acts as a heatsink, ensuring higher sustained speeds for demanding jobs.

Solid-state drive with up to 2000MB/s read and write speeds

Forged aluminum chassis for heat dissipation and durability

Drop protection and IP55 water and dust resistance

Hardware encryption for data security

Carabineer loop for securing the drive during travels

Compatibility with USB Type-C smartphones

5-year limited warranty for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy