Silicon Power SP010TBPHDA60S3A Portable 1 TB External Portable Hard Drive
- RS Stock No.:
- 288-3805
- Distrelec Article No.:
- 302-39-595
- Mfr. Part No.:
- SP010TBPHDA60S3A
- Brand:
- Silicon Power
Subtotal (1 unit)*
Kr. 5 074,78
(exc. VAT)
Kr. 6 343,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 074,78 |
*price indicative
- RS Stock No.:
- 288-3805
- Distrelec Article No.:
- 302-39-595
- Mfr. Part No.:
- SP010TBPHDA60S3A
- Brand:
- Silicon Power
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
| Brand | Silicon Power | |
| Model Number | SP010TBPHDA60S3A | |
| Product Type | Portable Hard Drive | |
| Sub Type | HDD | |
| Memory Size | 1TB | |
| Internal/External | External | |
| Form Factor | Portable | |
| Interface Type | USB 3.2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 23.2mm | |
| Width | 85.9mm | |
| Length | 138.5mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Silicon Power | ||
Model Number SP010TBPHDA60S3A | ||
Product Type Portable Hard Drive | ||
Sub Type HDD | ||
Memory Size 1TB | ||
Internal/External External | ||
Form Factor Portable | ||
Interface Type USB 3.2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Height 23.2mm | ||
Width 85.9mm | ||
Length 138.5mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- TW
The portable hard drive offers robust data protection for extremists with a USB 3.2 Gen 1 interface, perfect for editing, transferring, and moving files quickly. With a military-grade shockproof enclosure and water-resistant design, the Armour A60 provides durable storage that can withstand drops, crushes, dust, and water damage, making it ideal for professionals who need reliable data protection on the go.
Super-speed data transfer with USB 3.2 Gen 1 interface (up to 5Gbps)
Military-grade shockproof enclosure and water resistance
Convenient cable-carry design for easy portability
Anti-slip protection with grid pattern surface
LED light indicates data transfer activity and power status
Related links
- Apricorn Aegis Bio 3 Portable 1 TB External Portable Hard Drive
- Silicon Power SP010TBPHDA30S3K 1 TB External Portable Hard Drive
- Verbatim 1 TB External Portable Hard Drive
- Verbatim Store 'n' Go 63.5 mm 1 TB External Portable Hard Drive
- Verbatim 2.5 in 1 TB External Portable Hard Drive
- Transcend StoreJet 25H3 2.5 in 1 TB External Portable Hard Drive
- Freecom ToughDrive 2 TB External Portable Hard Drive
- Western Digital WDBBGB 4 TB External Portable Hard Drive