AUBOUEIX IDRA 2 White Helmet & Hard Hat Chin Strap Included Adjustable
- RS Stock No.:
- 145-335
- Mfr. Part No.:
- 0281JMS
- Brand:
- AUBOUEIX
Subtotal (1 unit)*
Kr. 1 280,14
(exc. VAT)
Kr. 1 600,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
- Plus 179 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 280,14 |
*price indicative
- RS Stock No.:
- 145-335
- Mfr. Part No.:
- 0281JMS
- Brand:
- AUBOUEIX
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
| Brand | AUBOUEIX | |
| Colour | White | |
| Chin Strap Included | Yes | |
| Ventilated | No | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | Polyethylene, ABS | |
| Number of Suspension Points | 4 | |
| Series | IDRA 2 | |
| Standards/Approvals | NF EN 166, NF EN 50365, GS ET 29, NF EN 397 | |
| Product Type | Helmet & Hard Hat | |
| Select all | ||
|---|---|---|
Brand AUBOUEIX | ||
Colour White | ||
Chin Strap Included Yes | ||
Ventilated No | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material Polyethylene, ABS | ||
Number of Suspension Points 4 | ||
Series IDRA 2 | ||
Standards/Approvals NF EN 166, NF EN 50365, GS ET 29, NF EN 397 | ||
Product Type Helmet & Hard Hat | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The AUBOUEIX Protective Helmet comes with a built in face shield designed to protect against the risk of arcing short circuits in low voltage electricity. The face shield measures 330 x 200 mm, providing ample coverage. The combined weight of the helmet and face shield is 720g, ensuring comfort without compromising safety. The helmet and face shield are designed for a service life of 48 months, offering reliable protection over time.
Skullcap made from die cast ABS
Cap made from textile braids
Polycarbonate built in face shield
Related links
- AUBOUEIX KARA White Helmet & Hard Hat Chin Strap Included Ventilated Adjustable
- AUBOUEIX KARA MONTEUR White Helmet & Hard Hat Chin Strap Included Ventilated Adjustable
- Penta Visarc White, Black Hard Hat Chin Strap Included Adjustable
- ProGARM White Hard Hat Chin Strap Included Adjustable
- RS PRO White Hard Hat Chin Strap Included Adjustable
- Penta Visarc White, Green Hard Hat Chin Strap Included Adjustable
- Penta Visarc White, Red Hard Hat Chin Strap Included Adjustable
- Penta Visarc White Hard Hat Chin Strap Included Adjustable