SINGER SAFETY ALPINW White Hard Hat Chin Strap Included Adjustable

Subtotal (1 unit)*

Kr. 270,44

(exc. VAT)

Kr. 338,05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 162 unit(s) ready to ship
  • Plus 189 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 270,44

*price indicative

RS Stock No.:
218-130
Mfr. Part No.:
ALPINW
Brand:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Colour

White

Chin Strap Included

Yes

Ventilated

No

Adjustable

Yes

Integrated Eye Shield

No

Material

Polycarbonate (Shell), Plastic, Textile

Integral Sweatband

Yes

Number of Suspension Points

8

Standards/Approvals

European Regulation (EU) 2016/425 on Personal Protective Equipment (PPE) . Category II. EN 397:2012 + A1:2012

Series

ALPINW

Product Type

Hard Hat

RoHS Status: Exempted

COO (Country of Origin):
MY
The SINGER SAFETY ventilated helmet for working at height features a high-resistant polycarbonate shell, textile harness with 2 positions and 8 attachment points, and a plastic headgear that swivels. It includes ratchet adjustment (53 to 66 cm), a textile chin strap with 4 attachment points, front sweat band, and comfortable rear foam. Equipped with attachment clips for a headlamp, it weighs 402 g and comes in white. Packaging includes 20 pieces per carton, with 5 pieces per bag in individual polybags.

Available in different colours and unventilated version

Adjustable spectacle on the helmet (LUNALP, sold separately)

Stability provided by the harness (8 attachment points)

Comfortable with foam at the rear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy