Delta Plus Hats Yellow Safety Helmet Adjustable
- RS Stock No.:
- 251-7468
- Mfr. Part No.:
- DIAM5JAFL
- Brand:
- Delta Plus
Subtotal (1 unit)*
Kr. 209,51
(exc. VAT)
Kr. 261,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship
- Plus 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 209,51 |
*price indicative
- RS Stock No.:
- 251-7468
- Mfr. Part No.:
- DIAM5JAFL
- Brand:
- Delta Plus
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
| Brand | Delta Plus | |
| Colour | Yellow | |
| Chin Strap Included | No | |
| Ventilated | No | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Integral Sweatband | No | |
| Number of Suspension Points | 1 | |
| Peak Type | Standard | |
| Suspension Adjustment Type | Buckle | |
| Rain Gutter | No | |
| Standards/Approvals | EN 397 | |
| Series | Hats | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Colour Yellow | ||
Chin Strap Included No | ||
Ventilated No | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots Yes | ||
Integral Sweatband No | ||
Number of Suspension Points 1 | ||
Peak Type Standard | ||
Suspension Adjustment Type Buckle | ||
Rain Gutter No | ||
Standards/Approvals EN 397 | ||
Series Hats | ||
Product Type Safety Helmet | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Delta Plus ABS safety helmet uses innovative baseball cap shape to improve vision when looking up. Also tested for front back wearing, to reduce encumbrance. Polyamide cradle: 3 textile straps with 8 fixing points. Foam sweat band. 2 possible positions of the headband (top/low) for a better comfort. Electrical insulation up to 1 000 V.A.C. or 1 500 V.D.C.
Button for easy adjustment
Fluorescent colours and silver band for high visibility
Also tested for front-to-back wear for improved vision
Textile sweatband
Tested to wear front or back
6 point terylene harness
Very curved visor for higher vertical vision
Electrical insulation up to 1000 VAC or 1500 VDC
Related links
- Delta Plus QUARTZ UP IV Yellow Safety Helmet Adjustable
- Delta Plus Hats White Safety Helmet Adjustable
- Delta Plus Hats White Safety Helmet Ventilated Adjustable
- Delta Plus Hats Orange Safety Helmet Ventilated Adjustable
- Centurion Safety Yellow Safety Helmet Adjustable
- ABUS ABUS Yellow Safety Helmet Adjustable
- Centurion Safety Concept Core Yellow Safety Helmet Adjustable
- Centurion Safety Spectrum Yellow Safety Helmet Adjustable