Delta Plus ONYX 2 White Safety Helmet Chin Strap Included Ventilated Adjustable

Subtotal (1 unit)*

Kr. 1 404,32

(exc. VAT)

Kr. 1 755,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 404,32

*price indicative

RS Stock No.:
260-1660
Mfr. Part No.:
ONYX 2
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Colour

White

Chin Strap Included

Yes

Ventilated

Yes

Adjustable

Yes

Integrated Eye Shield

Yes

Material

ABS

Accessory Slots

Yes

Integral Sweatband

Yes

Number of Suspension Points

6

Suspension Adjustment Type

One-D Rotor Clamping System

Standards/Approvals

EN50365:2002, ANSI-ISEA Z89.1:2014, GS-ET 29:2011-05, Regulation (EU) 2016/425, EN170:2002, ANSI-ISEA Z87.1:2015, EN397:2012+A1:2012, EN166:2001

Series

ONYX 2

Product Type

Safety Helmet

RoHS Status: Exempted

COO (Country of Origin):
CN
The Delta Plus Onyx 2 is a dual shell safety helmet with retractable visor. Electrical insulation up to 1 000 V.A.C. or 1 500 V.D.C, protection against arc fault Class 1 (GS-ET 29). Guaranteed use and handling with or without gloves.

Designed to attach a secure head torch

Visor with anti-Fog N, anti-scratch K treatments

Easy replacement of worn-out visors

Retro-reflective stickers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy