ABUS Steel Hasp & Staple 135 mm
- RS Stock No.:
- 272-2573
- Mfr. Part No.:
- 200/135 B/DFNLI
- Brand:
- ABUS
Subtotal (1 unit)*
Kr. 164,85
(exc. VAT)
Kr. 206,06
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 34 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 164,85 |
*price indicative
- RS Stock No.:
- 272-2573
- Mfr. Part No.:
- 200/135 B/DFNLI
- Brand:
- ABUS
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
| Brand | ABUS | |
| Product Type | Hasp & Staple | |
| Material | Steel | |
| Length | 135mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Hasp & Staple | ||
Material Steel | ||
Length 135mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ABUS Series 200 padlock holder protect so-called flush doors (for example garden gates, cellar doors and similar) from unauthorised access, but a padlock cannot simply be hooked in. Thanks to the hardened steel eyelet and the concealed screws, which offer hardly any attack surface, breaking open is significantly more difficult.
Corrosion protected
Steel construction
Hidden screws
Related links
- ABUS Steel Zinc Plated Hasp & Staple, 13.4 mm 47mm 115 mm
- ABUS Steel Hasp & Staple, 12.5 mm 45mm 155 mm
- ABUS Steel Hasp & Staple 79.38mm 214.31 mm
- ABUS Steel Hasp & Staple, 12.5 mm 56mm 120 mm
- ABUS Steel Hasp & Staple, 15 mm 6mm 150 mm
- ABUS Steel Hasp & Staple, 11 mm 35mm 100 mm
- Yale1 Steel Hasp & Staple, 13 mm 45.8mm 120 mm
- ABUS Padlock Steel Padlock Holder Weatherproof Keyed Alike 39mm Body