Eaton 44 W LED Surface Hazardous Area Light Fitting, Temp T5, 254V ac G13,LOM 02 ATEX 2013 X, IECEx

Subtotal (1 unit)*

Kr. 15 216,80

(exc. VAT)

Kr. 19 021,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 15 216,80

*price indicative

RS Stock No.:
220-6551
Mfr. Part No.:
NOR000005060508
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Mount Type

Surface

Product Type

Hazardous Area Light Fitting

Temperature Classification

T5

Power

44W

Housing Material

Copper Free Aluminium with Powder Coated

Lamp Type

LED

Colour

Body: Grey, Anthracite

Voltage

254V ac

Lamp Base/Socket

G13

IP Rating

IP67

Luminous Power

73%, 70%, 100 %

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Individual Lamp Wattage

58W

Number of Lamps

2

Standards/Approvals

LOM 02 ATEX 2013 X, IECEx BKI 07.0008 X

Hazardous Area Certification

LOM 02 ATEX 2013 X, IECEx

Series

AB 12

COO (Country of Origin):
ES
The Eaton Ceag Cruse Hind's CEAG has the best performance and very good emmisibility as a light source. High IP ratings of many products make them the most sought after solution for incorporating them in hazardous and industrial applications.

High Emmisibility

Has compliance as per industry standards

Note

Eaton formerly known as CEAG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy