TE Connectivity Miniature 19 Way Right Angle Female HDMI Connector 40V

Subtotal (1 tape of 800 units)*

Kr. 20 232,80

(exc. VAT)

Kr. 25 291,20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
800 +Kr. 25,291Kr. 20 232,80

*price indicative

RS Stock No.:
186-4831
Mfr. Part No.:
2013978-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

HDMI Connector

Number of Contacts

19

Size

Miniature

Current

500mA

Contact Material

Copper Alloy

Contact Plating

Gold

Connector Gender

Female

Mount Type

Surface

Orientation

Right Angle

Voltage

40V

Housing Material

TPE

Minimum Operating Temperature

-25°C

Termination Type

Solder

Colour

Black

Maximum Operating Temperature

70°C

Contact Gender

Female

Standards/Approvals

No

Series

2013978

COO (Country of Origin):
CN

TE Connectivity 2013978-1


Connector Style=Receptacle, Size=Mini, Orientation=Right Angle, Connector System=Cable-to-Board, Connector & Contact Terminates To=Printed Circuit Board, Stacked=No, Number of Ports=1, Number of Positions=19, Preloaded=Yes, Shell Plating Finish=Matte, Shell Plating Material=Tin over Nickel, Contact Current Rating (Max)=.5 A, Contact Mating Area Plating Material=Gold, Contact Termination Type=Surface Mount, Termination Method=Solder, PCB Mount Retention Type=Straight Leg, Mounting Location=Top, PCB Mounting Style=Surface Mount, Connector Mounting Type=Board Mount, Centerline (Pitch)=.4 mm, Housing Color=Black, PCB Thickness (Min)=1.6 mm, Tail Length=.5 mm, Mating Cycles (Max)=5000, Soldering Temperature (Max)=250 °C, Operating Temperature Range=-25 – 70 °C, Assembly Process Feature=Tape, Circuit Application=Signal, Packaging Method=Tape & Reel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy