Samtec Standard 19 Way Straight Female HDMI Connector 40V
- RS Stock No.:
- 227-1327
- Mfr. Part No.:
- HDMR-19-02-S-SM-TR
- Brand:
- Samtec
Subtotal (1 unit)*
Kr. 79,28
(exc. VAT)
Kr. 99,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 113 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 79,28 |
*price indicative
- RS Stock No.:
- 227-1327
- Mfr. Part No.:
- HDMR-19-02-S-SM-TR
- Brand:
- Samtec
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
| Brand | Samtec | |
| Product Type | HDMI Connector | |
| Number of Contacts | 19 | |
| Size | Standard | |
| Current | 1.3A | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Voltage | 40V | |
| Housing Material | Brass | |
| Minimum Operating Temperature | -25°C | |
| Colour | Silver | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | HDMR | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type HDMI Connector | ||
Number of Contacts 19 | ||
Size Standard | ||
Current 1.3A | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Connector Gender Female | ||
Orientation Straight | ||
Mount Type Surface | ||
Voltage 40V | ||
Housing Material Brass | ||
Minimum Operating Temperature -25°C | ||
Colour Silver | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series HDMR | ||
The Samtec HDMR series high-speed I/O receptacles has 19 positions per row and 2 lead style. It has 0.000762mm gold on mating area and tin on tail.
Surface mount tail
Tape and reel packaging
Related links
- Samtec Standard 19 Way Straight Female HDMI Connector 40V
- Samtec Standard 19 Way Right Angle Female HDMI Connector 40V ac
- Wurth Elektronik Standard 19 Way Right Angle Female HDMI Connector 40V
- TE Connectivity Standard 19 Way Right Angle Female HDMI Connector 40V
- Wurth Elektronik Standard 19 Way Right Angle Female HDMI Connector 40V dc
- Molex 19 Way Female HDMI Connector 40V
- TE Connectivity Miniature 19 Way Right Angle Female HDMI Connector 40V
- Molex Type A 19 Way Right Angle Female HDMI Connector 40V