Goobay 24 Way Straight Male HDMI Connector
- RS Stock No.:
- 285-7127
- Distrelec Article No.:
- 142-10-076
- Mfr. Part No.:
- A 333
- Brand:
- Goobay
Subtotal (1 unit)*
Kr. 87,54
(exc. VAT)
Kr. 109,42
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 82 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | Kr. 87,54 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 68,20
(exc. VAT)
Kr. 85,25
(inc. VAT)
- RS Stock No.:
- 285-7127
- Distrelec Article No.:
- 142-10-076
- Mfr. Part No.:
- A 333
- Brand:
- Goobay
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
| Brand | Goobay | |
| Product Type | HDMI Connector | |
| Number of Contacts | 24 | |
| Contact Plating | Nickel Plated | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Black | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Goobay | ||
Product Type HDMI Connector | ||
Number of Contacts 24 | ||
Contact Plating Nickel Plated | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Black | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Adapter facilitates connectivity between devices with different ports. The adapter type is straight, meaning it connects directly without any angle or bend. Both connectors are nickel plated for durability and enhanced signal transmission.
Adapter from HDMI to DVID
Gold plated contacts
Related links
- Amphenol Socapex 19 Way Straight Male HDMI Connector
- Bulgin 19 Way Straight Male HDMI Connector 5.3V
- L-Com 19 Way Straight Male HDMI Connector
- L-Com 19 Way Straight Male HDMI Connector 300V
- Encitech Connectors 19 Way Straight Male HDMI Connector
- Bulgin 19 Way Straight Male HDMI Connector 30V ac
- Weidmüller 17.9 x 12.5 x 30.8 mm 9 Way Straight Male HDMI Connector 500V
- Switchcraft Standard 19 Way Straight Male HDMI Connector 300V ac