KRATOS SAFETY HL1000100 LED Head Torch 350 lm HL10 Range 80 m
- RS Stock No.:
- 597-135
- Mfr. Part No.:
- HL1000100
- Brand:
- KRATOS SAFETY
Subtotal (1 unit)*
Kr. 207,52
(exc. VAT)
Kr. 259,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 101 unit(s) ready to ship
- Plus 673 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 207,52 |
*price indicative
- RS Stock No.:
- 597-135
- Mfr. Part No.:
- HL1000100
- Brand:
- KRATOS SAFETY
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
| Brand | KRATOS SAFETY | |
| Battery Type | Lithium-Polymer | |
| Product Type | Head Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 350lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP64 | |
| Series | HL10 | |
| Beam Type | Focused | |
| Battery/charging indicator | Yes | |
| Beam Distance | 80m | |
| Battery Size | 1200 mAh | |
| Weight | 75g | |
| Standards/Approvals | 2011/65/UE, NF EN 62471, 2012/19/UE, 2001/95/UE, Directive 2014/30/UE | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Battery Type Lithium-Polymer | ||
Product Type Head Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 350lm | ||
Hazardous Area Certification No | ||
IP Rating IP64 | ||
Series HL10 | ||
Beam Type Focused | ||
Battery/charging indicator Yes | ||
Beam Distance 80m | ||
Battery Size 1200 mAh | ||
Weight 75g | ||
Standards/Approvals 2011/65/UE, NF EN 62471, 2012/19/UE, 2001/95/UE, Directive 2014/30/UE | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The KRATOS SAFETY Headlamp is a uniquely designed headlamp offering outstanding performance. It delivers a bright light output of 350 lumens with a beam distance of 80 meters. Powered by a rechargeable Li-Po battery, it combines efficiency and convenience for various lighting needs.
IP64 protection rated
Very wide light beam
Related links
- brennenstuhl 1177320 LED Head Torch 350 lm 28 M Range
- LEDLENSER NEO3 GREY/BLACK LED Head Torch 400 lm NEO Range 80 m
- LEDLENSER NEO1R GREY/BLACK LED Head Torch 250 lm NEO Range 80 m
- Nightsearcher NSHTLIGHTWAVE-RGB-650 LED Head Torch 650 lm LightWave 650 RGB Range 80 m
- RS PRO COB LED Head Torch 350 lm 22 m
- RS PRO LED Head Torch 350 lm
- SURFLEX POWERLED LED Head Torch 350 lm
- Unilite PS-HDL6R LED Head Torch 350 lm 27 m