Unilite HL-8R LED Head Torch 475 lm HL-8R Range 90 m

Subtotal (1 unit)*

Kr. 1 071,01

(exc. VAT)

Kr. 1 338,76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 116 unit(s) shipping from 09 November 2026
  • Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 071,01

*price indicative

RS Stock No.:
212-1779
Mfr. Part No.:
HL-8R
Brand:
Unilite
Find similar products by selecting one or more attributes.
Select all

Brand

Unilite

Battery Type

Lithium-Polymer

Rechargeable

Yes

Product Type

Head Torch

Lamp Type

LED

Luminous Flux

475lm

Hazardous Area Certification

No

IP Rating

IP65

Run Time

4 → 25 h

Series

HL-8R

Beam Type

475 Lumen 6500K White SMD LEDs

Battery/charging indicator

Yes

Dual Power

No

Beam Distance

90m

Battery Supplied

Yes

Adjustable Head Strap

Yes

Helmet Mountable

Yes

Battery Size

3.7 V 1500 mAh

Weight

111g

Head Diameter

46mm

Standards/Approvals

No

Wireless Charging

No

COO (Country of Origin):
CN
The Unilite HL-8R sensor dual beam headtorch has intelligent sensor mode for hands-free operation and fully adjustable non-slip silicone lined headband included. It provide IP65 dust & water resistant and 60° rotational head.

475 Lumen 6500K white SMD LEDs

2 x Side SMD LEDs for wide flood lighting

250 Lumen SMD LED for long distance spot beam

Super tough construction - IK07 shock resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy