Jabra Evolve2 85 Black On Ear

Subtotal (1 unit)*

Kr. 6 512,36

(exc. VAT)

Kr. 8 140,45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 512,36

*price indicative

RS Stock No.:
210-1413
Distrelec Article No.:
302-26-415
Mfr. Part No.:
28599-989-899
Brand:
Jabra
Find similar products by selecting one or more attributes.
Select all

Brand

Jabra

Product Type

Over Ear Headset

Colour

Black

Noise Cancelling Technology

Yes

Noise Cancelling Microphone

Yes

Speaker Frequency Range

20Hz-20.000Hz

Headset Design

On Ear

Model Number

Evolve2 85

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Jabra Evolve2 85 UC Stereo USB-C Headset with Active Noise Cancellation certified for use with numerous softphones and unified communications services. The headset senses environmental noise and eliminates it using 10 microphones and native intelligence. The advanced digital hybrid Active Noise Cancellation system removes distractions and lets you focus.

Bluetooth version - Bluetooth 5.0

Operating range up to 30m/Up to 100ft

Active Noise Cancellation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy