TE Connectivity Heatsink, BGA Devices 0.5 in 1.376 in

Subtotal (1 pack of 10 units)*

Kr. 2 392,75

(exc. VAT)

Kr. 2 990,94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 2 392,75Kr. 239,275

*price indicative

RS Stock No.:
508-405
Mfr. Part No.:
1-1542001-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

BGA Devices

Product Type

Heatsink

Length

1.376in

Height

0.5in

Finish

Black Anodised

Standards/Approvals

UL 94V-0

Material

Cold Forged Aluminium

COO (Country of Origin):
US
The TE Connectivity ASSY PPA Clip is a device designed for BGA (Ball Grid Array) configurations. It features a single fin for optimal heat dissipation. The electrical characteristics of the device support power ratings of 5 W, 10 W, and 15 W, ensuring efficient performance across a range of applications.

Primary Product Material Cold-Forged Aluminum

Primary Product Plating Material Black Anodized

Fin Style Pin Fin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy