HARTING Heavy Duty Power Connector Insert, 16A, Han A Series Male, 10 Contacts
- RS Stock No.:
- 175-1247
- Mfr. Part No.:
- 09200102614
- Brand:
- HARTING
Subtotal (1 unit)*
Kr. 258,89
(exc. VAT)
Kr. 323,61
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 46 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 258,89 |
*price indicative
- RS Stock No.:
- 175-1247
- Mfr. Part No.:
- 09200102614
- Brand:
- HARTING
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
| Brand | HARTING | |
| Current Rating | 16A | |
| Product Type | Heavy Duty Power Connector Insert | |
| Series | Han A | |
| Sub Type | Connector Insert | |
| Connector Gender | Male | |
| For Use With | Heavy Duty Power Connector | |
| Pole Format | 10 | |
| Number of Rows | 2 | |
| Voltage | 600V | |
| Mount Type | PCB | |
| Manufacturer Size Code | 10A | |
| Number of Contacts | 10 | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.75mm² | |
| Contact Plating | Silver | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 16A | ||
Product Type Heavy Duty Power Connector Insert | ||
Series Han A | ||
Sub Type Connector Insert | ||
Connector Gender Male | ||
For Use With Heavy Duty Power Connector | ||
Pole Format 10 | ||
Number of Rows 2 | ||
Voltage 600V | ||
Mount Type PCB | ||
Manufacturer Size Code 10A | ||
Number of Contacts 10 | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.75mm² | ||
Contact Plating Silver | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Small size
Available with crimp and screw termination
Screw termination also available with wire protection
Related links
- HARTING Heavy Duty Power Connector Insert HAN ESS Series Male, 10 Contacts
- HARTING Heavy Duty Power Connector Insert Han-Eco Series Male, 10 Contacts
- HARTING Heavy Duty Power Connector Insert Han EE Series Male, 10 Contacts
- HARTING Heavy Duty Power Connector Insert Han E Series Male, 10 Contacts
- HARTING Heavy Duty Power Connector Insert Han ES Series Male, 10 Contacts
- HARTING Heavy Duty Power Connector Insert Han E HMC Series Male, 10 Contacts
- HARTING Heavy Duty Power Connector Insert Han ES Press Series Male, 10 Contacts
- HARTING Heavy Duty Power Connector Insert Han A Series Male, 10 Contacts