DeWALT XR Battery 550 mm Hedge Trimmer

Subtotal (1 unit)*

Kr. 2 280,91

(exc. VAT)

Kr. 2 851,14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 280,91

*price indicative

RS Stock No.:
172-732
Mfr. Part No.:
DCM563PB-XJ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Tool Type

Hedge Trimmer

Product Type

Hedge Trimmer

Power Type

Battery

Battery Voltage

18V

Battery Capacity

5Ah

Cutting Length

550mm

Weight

3.4kg

Series

XR

RoHS Status: Exempted

COO (Country of Origin):
CN
The DeWALT 18V XR Hedge Trimmer Bare Unit is designed for professional performance with the convenience of being cordless. Its compact and lightweight design reduces user fatigue while ensuring efficient trimming. With extended runtime of up to 75 minutes per charge, this hedge trimmer is the perfect tool for both commercial and domestic use.

55cm dual-action, laser-cut blades with a 19mm cutting gap and hardened steel for longer life and sharpness

Wrap-around auxiliary handle for a comfortable grip in multiple orientations

Sound Power Uncertainty of 6.5 dB(A) for reduced noise levels

Battery Capacity of 5 Ah for long-lasting power

Blade material made of hardened steel for durability

Battery Type not included for flexibility in choosing power source

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy