Wera 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- RS Stock No.:
- 127-1213
- Mfr. Part No.:
- 05021737001
- Brand:
- Wera
Subtotal (1 unit)*
Kr. 176,39
(exc. VAT)
Kr. 220,49
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 47 unit(s) ready to ship
- Plus 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 176,39 |
*price indicative
- RS Stock No.:
- 127-1213
- Mfr. Part No.:
- 05021737001
- Brand:
- Wera
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
| Brand | Wera | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 9 | |
| Shape | L | |
| Hex Size | 1.5 → 10 mm | |
| Short or Long Arm | Long | |
| End Type | Hex | |
| Height Safe | No | |
| Non-Sparking | No | |
| Finish | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 9 | ||
Shape L | ||
Hex Size 1.5 → 10 mm | ||
Short or Long Arm Long | ||
End Type Hex | ||
Height Safe No | ||
Non-Sparking No | ||
Finish Black | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CZ
Wera Screwdriver Bit, Long Arm, Torx TX8 - 05060185001
This screwdriver bit from Wera features a Torx TX8 head, designed to provide precision and durability in various applications. With an overall length of 89mm, this single piece driver bit is suitable for a wide range of screws.
Features & Benefits
• Torx head type ensures secure fastening and efficient performance
• TX8 sise for compatibility with a range of screws
• 89mm overall length for versatility in different tasks
• Durable construction for long-lasting use
Applications
• Suited for electrical and mechanical industries requiring precision
• reliable for use in DIY projects and professional settings
Can this driver bit be used for automotive applications?
Yes, this screwdriver bit is versatile and can be used for various automotive tasks.
Will it work with screws of different sises?
It is designed to work specifically with screws of compatible sise, providing a secure fit.
Is this driver bit compatible with other Wera tools?
Yes, this screwdriver bit can be used with other Wera tools for added convenience.
Can it be used in industrial settings?
Yes, this 89mm screwdriver bit is suitable for use in industrial settings.
Related links
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5-10 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5 x 50 mm to 10 x 125 mm
- Wiha 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Bondhus 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Teng Tools 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wera 9 piece L Metric Hex Key Set 1.5 mm 2 mm 4 mm 6 mm, 8 mm