Teng Tools 7 piece L Metric Hex Key Set, Hex size 2.5 → 8 mm
- RS Stock No.:
- 198-1746
- Mfr. Part No.:
- TTHEX7
- Brand:
- Teng Tools
Subtotal (1 unit)*
Kr. 911,88
(exc. VAT)
Kr. 1 139,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 23 unit(s) ready to ship
- Plus 24 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 911,88 |
*price indicative
- RS Stock No.:
- 198-1746
- Mfr. Part No.:
- TTHEX7
- Brand:
- Teng Tools
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
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 7 | |
| Shape | L | |
| Hex Size | 2.5 → 8 mm | |
| Short or Long Arm | Long | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 7 | ||
Shape L | ||
Hex Size 2.5 → 8 mm | ||
Short or Long Arm Long | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempted
The Teng Tools TTHEX7 series is a 7 piece T handle hex key set. It includes all sizes from 2.5 to 8mm. It has ball point end on the long key end giving access at angles of up to 30° and is ideal for use in confined spaces.
Regular hex end on the short arm giving the ability to apply higher torque to stubborn fastenings
Supplied in the unique Teng Tools TC tray
Removable lid and dove tail joints
Use on it's own or as part of the Teng Tools "Get Organised" system
Related links
- Teng Tools 7 piece L Metric Hex Key Set, Hex size 2.5 → 8 mm
- Teng Tools 7 piece L Metric Hex Key Set, Hex size 2.5 to 10 mm
- Teng Tools 7 piece L Metric Hex Key Set
- Teng Tools 7 piece L Imperial Hex Key Set, Hex size 1.59 to 9.53 mm
- Teng Tools 7 piece L Key Hex Key Set, Hex size 1.5 to 6 mm
- Teng Tools 7 piece L Key Hex Key Set, Hex size 6 mm
- PB SWISS TOOLS 7 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm, 6 mm
- BETA 7 piece L Metric Hex Key Set 3 mm 5 mm 8 mm, 10 mm