Subtotal (1 unit)*
Kr. 646,07
(exc. VAT)
Kr. 807,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 646,07 |
*price indicative
- RS Stock No.:
- 236-1308
- Mfr. Part No.:
- 82H.27
- Brand:
- Facom
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
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 27 mm | |
| Short or Long Arm | Short | |
| Overall Length | 250mm | |
| End Type | Hex | |
| Finish | Phosphate | |
| Material | Silicon Steel | |
| Standards/Approvals | ASME B18.3.2M, DIN ISO 2936, NF ISO 2936, ISO 2936 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 27 mm | ||
Short or Long Arm Short | ||
Overall Length 250mm | ||
End Type Hex | ||
Finish Phosphate | ||
Material Silicon Steel | ||
Standards/Approvals ASME B18.3.2M, DIN ISO 2936, NF ISO 2936, ISO 2936 | ||
Non Compliant with RoHS
- COO (Country of Origin):
- FR
The Facom 82H is the short metric key. The size of the long metrix key is the 27 mm and the overall length is the 315 mm.
Manufactured in silicon steel
Phosphate-coated