Facom L Metric Hex Key, Hex size 6 mm

Subtotal (1 unit)*

Kr. 225,18

(exc. VAT)

Kr. 281,48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 225,18

*price indicative

RS Stock No.:
236-1324
Mfr. Part No.:
83.6AVSE
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Hex Key

Unit of Measure

Metric

Shape

L

Hex Size

6 mm

Short or Long Arm

Long

Overall Length

125mm

End Type

Hex

Finish

Insulated

Material

Steel

Standards/Approvals

NF EN 60900, ISO 2936, NF ISO 2936, DIN ISO 2936, DIN EN 60900, EN 60900

Non Compliant with RoHS

COO (Country of Origin):
FR
The Facom VSE series 1,000 volt insulated key made in allied steel treated for strength above specifications of standards. The size of the insulated key is the 6 mm and the overall length is the 125 mm.

Insulation with safety colour coding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy