Parker Stainless Steel Hex Nut M16 x 1.5, ISO 8434
- RS Stock No.:
- 280-7516
- Mfr. Part No.:
- GM10L71X
- Brand:
- Parker
Subtotal (1 box of 25 units)*
Kr. 2 160,25
(exc. VAT)
Kr. 2 700,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 2 160,25 | Kr. 86,41 |
*price indicative
- RS Stock No.:
- 280-7516
- Mfr. Part No.:
- GM10L71X
- Brand:
- Parker
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
| Brand | Parker | |
| Size | M16 x 1.5 | |
| Product Type | Hex Nut | |
| Material | Stainless Steel | |
| Overall Height | 6mm | |
| Hex Size Across Flat | 22mm | |
| Standards/Approvals | ISO 8434 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Size M16 x 1.5 | ||
Product Type Hex Nut | ||
Material Stainless Steel | ||
Overall Height 6mm | ||
Hex Size Across Flat 22mm | ||
Standards/Approvals ISO 8434 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Parker Locknut for Bulkhead is an accessories for Ermeto hydraulic DIN fittings. Suitable for general hydraulic applications.
Leak free system
Compliance to DIN ISO 8434
Related links
- Parker Steel Hex Nut M16 x 1.5, ISO 8434
- Parker Stainless Steel Hex Nut M18 x 1.5, ISO 8434
- Parker Stainless Steel Hex Nut M26 x 1.5, ISO 8434
- Parker Brass Hex Nut M16 x 1.5, ISO 8434
- Parker Steel Hex Nut M16 x 1, ISO 8434
- Parker Steel Hex Nut M20 x 1.5, ISO 8434
- Parker Steel Hex Nut M12 x 1.5, ISO 8434
- Parker Steel Hex Nut M22 x 1.5, ISO 8434