Parker Steel Hydraulic Fitting M18 x 1.5, ISO 8434
- RS Stock No.:
- 280-7519
- Mfr. Part No.:
- GM12LCFX
- Brand:
- Parker
Subtotal (1 box of 50 units)*
Kr. 663,86
(exc. VAT)
Kr. 829,82
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 663,86 | Kr. 13,277 |
*price indicative
- RS Stock No.:
- 280-7519
- Mfr. Part No.:
- GM12LCFX
- Brand:
- Parker
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
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Size | M18 x 1.5 | |
| Material | Steel | |
| Hex Size Across Flat | 24mm | |
| Overall Height | 6mm | |
| Standards/Approvals | ISO 8434 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Size M18 x 1.5 | ||
Material Steel | ||
Hex Size Across Flat 24mm | ||
Overall Height 6mm | ||
Standards/Approvals ISO 8434 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Parker Locknut for Bulkhead is an accessories for Ermeto hydraulic DIN fittings. Suitable for general hydraulic applications.
Leak free system
Compliance to DIN ISO 8434
Related links
- Parker Steel Hydraulic Fitting M18 x 1.5, ISO 8434
- Parker Stainless Steel Hydraulic Fitting M18 x 1.5, ISO 8434
- Parker Brass Hydraulic Fitting M18 x 1.5, ISO 8434
- Parker Steel Hydraulic Fitting M20 x 1.5, ISO 8434
- Parker Steel Hydraulic Fitting M12 x 1.5, ISO 8434
- Parker Steel Hydraulic Fitting M22 x 1.5, ISO 8434
- Parker Steel Hydraulic Fitting M16 x 1.5, ISO 8434
- Parker Steel Hydraulic Fitting M24 x 1.5, ISO 8434