TE Connectivity Board High Frequency RF Relay, 26.5V dc, 32 V dc Coil, DPDT-CO

Subtotal (1 pack of 2 units)*

Kr. 4 632,69

(exc. VAT)

Kr. 5 790,86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 4 632,69Kr. 2 316,345

*price indicative

RS Stock No.:
501-192
Mfr. Part No.:
1617030-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

High Frequency RF Relay

Coil Resistance

1250Ω

Contact Configuration

DPDT-CO

Terminal Type

Solder Pin

Mount Type

Board

Minimum Operating Temperature

65°C

Contact Current

2A

Maximum Operating Temperature

125°C

Coil Power

0.684W

Standards/Approvals

No

Non Compliant with RoHS

COO (Country of Origin):
US
The TE Connectivity general-purpose signal relay is engineered to deliver reliable performance in various DC applications. Designed with a non-polarized, monostable coil, it ensures efficient operation under a wide range of voltages. With a robust 2 Form C DPDT-CO contact arrangement, this relay is ideal for both basic and complex circuit configurations. Its durable hermetically sealed enclosure protects against environmental factors, allowing it to function optimally even in harsh operating conditions. This relay not only meets high standards of electrical performance but also offers impressive vibration and shock resistance, making it suitable for demanding applications. Tailor-made for those requiring both flexibility and dependability, this relay stands out in the realm of electromechanical components.

Designed for general-purpose applications in DC environments

Non-polarized coil enhances installation simplicity

Durable hermetically sealed body ensures protection from contamination

Supports high reliability with excellent vibration resistance

Shock resistance capabilities allow for use in dynamic environments

Maximises circuit performance with a dependable contact arrangement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy