TE Connectivity Surface Mount High Frequency Relay, 5V dc Coil, 50Ω Impedance, 3GHz Max. Coil Freq., SPDT
- RS Stock No.:
- 124-4485
- Mfr. Part No.:
- 1462051-2
- Brand:
- TE Connectivity
Available to back order for despatch 14.05.2024
Added
Price Each
Kr. 126,83
(exc. VAT)
Kr. 158,54
(inc. VAT)
Units | Per unit |
1 + | Kr. 126,83 |
- RS Stock No.:
- 124-4485
- Mfr. Part No.:
- 1462051-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
High Frequency HF3 Series
High frequency relay for 50 Ohm systems. 1 pole SMT plastic-sealed configuration with monostable or bistable coil.
Frequency range DC to 3GHz
50Ω and 75Ω impedance models available
140mW coil consumption
Dimensions 14.6mm (L) x 7.2mm (W) x 10mm (H)
50Ω and 75Ω impedance models available
140mW coil consumption
Dimensions 14.6mm (L) x 7.2mm (W) x 10mm (H)
Specifications
Attribute | Value |
---|---|
Maximum Coil Frequency | 3GHz |
Coil Resistance | 178Ω |
Relay Type | HF Relay |
Contact Resistance | 100 mΩ |
Insertion Loss | 0.35 dB @ 3 GHz |
Isolation | 45 dB @ 3GHz |
VSWR Voltage Standing Wave Ratio | 1.2 @ 3 GHz |
Impedance | 50Ω |
Contact Configuration | SPDT |
Coil Voltage | 5V dc |
Mounting Type | Surface Mount |
Contact Voltage | 220 V dc, 250V ac |
Coil Power | 140mW |
Contact Material | Gold |
Length | 14.6mm |
Relay Switching Classification | General Purpose Relay |
Operating Temperature Range | -55 → +85°C |
Maximum Operating Temperature | +85°C |
Height | 9.1mm |
Contact Current Rating | 2A |
Minimum Operating Temperature | -55°C |
Dimensions | 14.6 x 7.2 x 9.1mm |
Life | 10000000Cycles |
Standards Met | IEC 60068-2-58, IEC 60529, IEC 61810, JEDEC J-Std-020D |
Special Features | Immersion Cleanable, Low Power Consumption |
Depth | 7.2mm |
Number of Poles | 1 |
Switching Voltage | 220 V dc, 250V ac |
Operating Time Including Bounce | 3 ms, 5ms |
- RS Stock No.:
- 124-4485
- Mfr. Part No.:
- 1462051-2
- Brand:
- TE Connectivity