Cepovett Safety 3HVN3PI Navy, Orange Men's Hi Vis Jacket, 1
- RS Stock No.:
- 204-830
- Mfr. Part No.:
- LA-3HVN3PI-404-1
- Brand:
- Cepovett Safety
Subtotal (1 unit)*
Kr. 614,38
(exc. VAT)
Kr. 767,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 614,38 |
*price indicative
- RS Stock No.:
- 204-830
- Mfr. Part No.:
- LA-3HVN3PI-404-1
- Brand:
- Cepovett Safety
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Size | 1 | |
| Product Type | Hi Vis Jacket | |
| Colour | Navy, Orange | |
| Gender | Men | |
| Outer Material | 50% Cotton, 50% Recycled Polyester | |
| Series | 3HVN3PI | |
| Closure Type | Zipper | |
| Standards/Approvals | EN 20471 2013 + A1 : 2016 CLASS 2 | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Size 1 | ||
Product Type Hi Vis Jacket | ||
Colour Navy, Orange | ||
Gender Men | ||
Outer Material 50% Cotton, 50% Recycled Polyester | ||
Series 3HVN3PI | ||
Closure Type Zipper | ||
Standards/Approvals EN 20471 2013 + A1 : 2016 CLASS 2 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- MG
The Cepovett Safety Jacket features a contrasting high collar with a chin guard. The front is secured with a zipper under a double flap. Theres a zippered chest pocket on the right and a patch pocket inside that closes with hook and loop fasteners. Made from FLUO 3154P fabric, it consists of 50% recycled polyester and 50% cotton, weighing 300 g/m².
Overlapping belt
Back cuts
Sewn reflective bands