Delta Plus TARMAC Yellow, Grey Unisex Hi Vis Parka, 2XL

Subtotal (1 unit)*

Kr. 1 539,94

(exc. VAT)

Kr. 1 924,92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 539,94

*price indicative

RS Stock No.:
206-516
Mfr. Part No.:
TARMAJGXX
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

2XL

Product Type

Hi Vis Parka

Colour

Yellow, Grey

Gender

Unisex

Hooded

Yes

Lining Material

100% Polyester

Outer Material

Canvas Oxford 100% Polyester Polyurethane Coated

Series

TARMAC

Closure Type

Flap, Zipper Fastening

Resistance Features

Waterproof, Weather Resistant, Cold Resistant

Standards/Approvals

Class 1, Class 2, EN343, EN ISO 20471 Class 3

RoHS Status: Exempted

COO (Country of Origin):
CN
The Delta Plus Parka with removable softshell vest offers protection against cold and weather. The 5-in-1 design adapts to changing temperatures. Waterproof fabric with WP 8000mm and MVP 5000g/m²/24hr membrane keeps you dry in medium rain. Certified EN ISO 20471 Class 3 and EN343. Ideal for public works and building applications.

Removable sleeves

Fixed retractable hood

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy