CODUPAL Athéna Navy, Yellow Unisex Hi Vis Jacket, XL

Subtotal (1 unit)*

Kr. 2 381,62

(exc. VAT)

Kr. 2 977,02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 381,62

*price indicative

RS Stock No.:
315-316
Mfr. Part No.:
278C/B/JF/XL
Brand:
CODUPAL
Find similar products by selecting one or more attributes.
Select all

Brand

CODUPAL

Size

XL

Product Type

Hi Vis Jacket

Colour

Navy, Yellow

Gender

Unisex

Hooded

Yes

Series

Athéna

Standards/Approvals

EN ISO 20471, EN ISO 11612, EN ISO 11611, EN 1149-5, EN 61482-2, EN 13034

COO (Country of Origin):
CN
The CODUPAL Softshell Jacket is made from laminated softshell fabric which is composed of 50% modacrylic, 40% cotton, 8% aramid and 1% carbon. It features segmented microbead retroreflective stripes. It is ISO 20471, EN 11612, EN 11611, EN 1149-5, EN 61482-2 and ISO 13034 certified.

2 zippered lower pockets

1 vertical zippered pocket on left side when worn

1 zippered horizontal pocket on right side of garment

Adjustable cuffs with hook and loop fastener

Normative marking on left sleeve when worn

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy