CODUPAL 278CV Navy, Yellow Unisex Hi Vis Jacket, 3XL

Subtotal (1 unit)*

Kr. 2 551,30

(exc. VAT)

Kr. 3 189,12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 551,30

*price indicative

RS Stock No.:
315-382
Mfr. Part No.:
278C/V/JF/3XL
Brand:
CODUPAL
Find similar products by selecting one or more attributes.
Select all

Brand

CODUPAL

Product Type

Hi Vis Jacket

Size

3XL

Colour

Navy, Yellow

Gender

Unisex

Hooded

Yes

Series

278CV

Standards/Approvals

EN ISO 20471, EN 343 3/4/X, EN ISO 11612, EN ISO 11611, EN 1149-5, EN 61482-2, EN 13034

COO (Country of Origin):
CN
The CODUPAL Jacket is made from 3-layer laminated fabric which is composed of 98% polyester and 2% antistatic. It comes with fire-retardant cotton lining and inner layer which is made of 60% modacrylic and 40% cotton. It features segmented microbead retroreflective stripes. It is ISO 20471, EN 11612, EN 11611, EN 1149-5, EN 61482-2 and ISO 13034 certified.

Removable hood in collar

Removable sleeveless black thermal lining, closed by snap fastener

Central zipper to top of collar under flap closed with hook and loop fastener

2 lower pockets under flap

Elastic drawcord adjustable with 2 tankas at bottom of garment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy