RS Better World

Helly Hansen Black, Green, White, Yellow Unisex Hi Vis Jacket, L

Subtotal (1 unit)*

Kr. 1 758,21

(exc. VAT)

Kr. 2 197,76

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 1 758,21

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
248-4352
Mfr. Part No.:
71355_269-L
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Size

L

Product Type

Hi Vis Jacket

Colour

Black, Green, White, Yellow

Gender

Unisex

Hooded

Yes

Lining Material

100% Polyamide

Outer Material

Polyester

Closure Type

YKK Zip

Resistance Features

Waterproof, Breathable

Standards/Approvals

EN ISO 20471:2013 Class 3, EN 343:2019 Class 3, EN 342:2017

Better World Product

Yes

Better World Verification

Bluesign

RoHS Status: Exempted

COO (Country of Origin):
VN

UC-ME Hi Vis Orange Winter Jacket with VizLite Phosphorescent Technology


UC-ME is the latest addition to the hi vis line of Helly Hansen Workwear. Focusing on lightweight fabrics, necessary features and safety – UC-ME is the perfect choice for the end user wanting comfort, simplicity and superior visibility.

UC-ME utilizes VizLite which is a phosphorescent technology that absorbs UV light energy from natural or artificial light which is then emitted as an “afterglow” in low light or no light conditions. Perfect for dark environments with little to no ambient light.

Features and Benefits


EN ISO 20471:2013 Class 3. EN 343:2019 Class 3,1. EN 342:2017 Icler 0,333 m²K/W(B)(2,15 clo). EN 342:2017 in combination with style 71455 & 71456. EN 342:2017 air permeability Class 3

! Detachable hood. Vertical and horizontal hood adjustment. Helmet compatible hood. No shoulder seams. Padded collar for extra comfort. Brushed polyester inside collar. YKK® front zipper with chin protector. Napoleon pocket, no need to open the jacket to access. Hand pockets with YKK® zipper. Hand pockets with brushed lining. Embellishment zipper. Articulated sleeves for optimal mobility. Adjustable cuffs. Adjustable hem with elastic drawcord inside hand pocket. ID card loop. Extended back for improved comfort

The Helly Hansen UC-ME winter jacket available in orange colour. It has napoleon pocket, no need to open the jacket to access. Also contains articulated sleeves for optimal mobility and extended back for improved comfort.

YKK® front zipper with chin protector

Adjustable hem with elastic drawcord inside hand pocket

ID card loop

Brushed polyester inside collar

Related links