RS Better World
Helly Hansen Green, White, Yellow, Black Unisex Hi Vis Jacket, M
- RS Stock No.:
- 248-4413
- Mfr. Part No.:
- 73185_269-M
- Brand:
- Helly Hansen
Subtotal (1 unit)*
Kr. 1 406,55
(exc. VAT)
Kr. 1 758,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 406,55 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 248-4413
- Mfr. Part No.:
- 73185_269-M
- Brand:
- Helly Hansen
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
| Brand | Helly Hansen | |
| Product Type | Hi Vis Jacket | |
| Size | M | |
| Colour | Green, White, Yellow, Black | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Polyamide | |
| Outer Material | Polyester | |
| Resistance Features | Hi-Vis | |
| Closure Type | YKK Zip | |
| Standards/Approvals | bluesign approved product, EN 342:2017, EN ISO 20471:2013, OEKO-TEX approved main fabric | |
| Better World Product | Yes | |
| Better World Verification | Bluesign | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Hi Vis Jacket | ||
Size M | ||
Colour Green, White, Yellow, Black | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Polyamide | ||
Outer Material Polyester | ||
Resistance Features Hi-Vis | ||
Closure Type YKK Zip | ||
Standards/Approvals bluesign approved product, EN 342:2017, EN ISO 20471:2013, OEKO-TEX approved main fabric | ||
Better World Product Yes | ||
Better World Verification Bluesign | ||
RoHS Status: Exempted
- COO (Country of Origin):
- VN
UC-ME Hi Vis Orange Insulator Jacket with VizLite Phosphorescent Technology
UC-ME is the latest addition to the hi vis line of Helly Hansen Workwear. Focusing on lightweight fabrics, necessary features and safety – UC-ME is the perfect choice for the end user wanting comfort, simplicity and superior visibility.
UC-ME utilizes VizLite which is a phosphorescent technology that absorbs UV light energy from natural or artificial light which is then emitted as an afterglow in low light or no light conditions. Perfect for dark environments with little to no ambient light.
Features and Benefits
EN ISO 20471:2013 Class 2. EN 342:2017 Icler 0,304 m²K/W(B)(1,96 clo). EN 342:2017 in combination with style 71455 & 71456. EN 342:2017 Icler 0,326 m²K/W(B)(2,10 clo). EN 342:2017 in combination with style 71455, 71456 & 71185. EN 342:2017 air permeability Class 3.
Brushed polyester inside collar. YKK® front zipper with chin protector. Hand pockets with YKK® zipper. Embellishment zipper. Zip-off sleeves. Elastic cuffs. Adjustable hem with elastic drawcord inside hand pocket. ID card loop. Extended back for improved comfort. Zip in compatible with 71185 UC-ME Shell Jacket
The Helly Hansen UC-ME insulator jacket available in orange colour. It has hand pockets with embellishment zipper. Also contains Zip off sleeves for optimal mobility and extended back for improved comfort.
YKK® front zipper with chin protector
Adjustable hem with elastic drawcord inside hand pocket
ID card loop
Brushed polyester inside collar