Portwest S467 Black, Green, White, Yellow Unisex Hi Vis Winter Jacket, L
- RS Stock No.:
- 268-2034
- Mfr. Part No.:
- S467ORRL
- Brand:
- Portwest
Subtotal (1 unit)*
Kr. 536,84
(exc. VAT)
Kr. 671,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 9 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 536,84 |
*price indicative
- RS Stock No.:
- 268-2034
- Mfr. Part No.:
- S467ORRL
- Brand:
- Portwest
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
| Brand | Portwest | |
| Product Type | Hi Vis Winter Jacket | |
| Size | L | |
| Colour | Black, Green, White, Yellow | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Polyester | |
| Outer Material | Polyester | |
| Series | S467 | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | EN342, 2, ANSI/ISEA 107 TYPE P Class 3, ANSI/ISEA 107 TYPE R CLASS 3, AS 4602.1:2024 Class D/N, CE certified, EN 342 0.336 (M².K/W), EN 343 Class 3:1 X, EN ISO 20471, RIS 3279 TOM Issue 2, X | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hi Vis Winter Jacket | ||
Size L | ||
Colour Black, Green, White, Yellow | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Polyester | ||
Outer Material Polyester | ||
Series S467 | ||
Resistance Features Water Resistant | ||
Standards/Approvals EN342, 2, ANSI/ISEA 107 TYPE P Class 3, ANSI/ISEA 107 TYPE R CLASS 3, AS 4602.1:2024 Class D/N, CE certified, EN 342 0.336 (M².K/W), EN 343 Class 3:1 X, EN ISO 20471, RIS 3279 TOM Issue 2, X | ||
RoHS Status: Exempted
- COO (Country of Origin):
- MM
The Portwest Hi-Vis Two Tone Traffic Jacket has many tried and tested features and is offered in a variety of different contrasting colourways with fully taped waterproof seams, this jacket is a true market leader.
Extremely water resistant fabric finish
Inner ribbed cuffs for warmth and comfort