Portwest PW381YBLK Black, Yellow Unisex Hi Vis Jacket, M

Subtotal (1 unit)*

Kr. 915,20

(exc. VAT)

Kr. 1 144,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 915,20

*price indicative

RS Stock No.:
271-8462
Mfr. Part No.:
PW381YBRM
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

M

Product Type

Hi Vis Jacket

Colour

Black, Yellow

Gender

Unisex

Hooded

No

Series

PW381YBLK

Resistance Features

Water Resistant

Closure Type

Zip

Standards/Approvals

Waterproof/Breathability - WP 8000mm, MVP 3000g/M²/24hr, EN ISO 20471 Class 2, ANSI/ISEA 107 TYPE R CLASS 2, ANSI/ISEA 107 TYPE P CLASS 2

RoHS Status: Exempted

COO (Country of Origin):
BD
The Portwest Hi-Vis Women's Softshell jacket designed and tested by women, will ensure you stand out from the crowd. The high quality 3-layer breathable, water resistant and windproof fabric along with multiple practical features ensure this is a must-have solution for a range of working professionals.

•Concealed mobile phone pocket

•Quick dry elastic bound cuff

•Drawcord adjustable hem

•Contrast colouring for added style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy